Nichicon UCS350VOLT-KIT technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS350VOLT-KIT to view detailed technical specifications.
No datasheet is available for this part.