1000µF 25V polarized aluminum electrolytic capacitor with 20% capacitance tolerance. Features a maximum operating temperature of 105°C and a minimum of -55°C, with a rated lifespan of 2000 hours. This surface-mount device measures 10.3mm in width and length, and 10mm in height, designed for automotive applications with a ripple current rating of 1190mA.
Nichicon UCV1E102MNL1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCV1E102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.