This polarized aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35V. It operates within a temperature range of -55°C to 105°C. The capacitor is designed for surface mount applications and has a width and length of 8.3mm, with a height of 10mm.
Nichicon UCV1V471MNL1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCV1V471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.