Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features 20% tolerance, 350mΩ ESR, and 670mA ripple current. Designed for surface mount applications with a 10 x 10mm cylindrical package. Operating temperature range from -25°C to 105°C, with a 7000-hour lifespan.
Nichicon UCW1H221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 350mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1H221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.