Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 350mA ripple current capability and 530mΩ impedance. Designed for surface mount applications with a cylindrical construction, measuring 8mm in diameter and 10mm in height. Operates within a temperature range of -25°C to 105°C, offering 7000 hours of life.
Nichicon UCW1H470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 530mR |
| Leakage Current | 23.5uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1H470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.