33µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 8.7mm height, designed for surface mount applications. Offers a ripple current of 230mA, leakage current of 11.55µA, and an operating temperature range of -25°C to 105°C. Rated for 7000 hours of life, this RoHS compliant component is supplied in tape and reel packaging.
Nichicon UCW1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.343inch |
| Impedance | 1R |
| Leakage Current | 11.55uA |
| Length | 8.7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.