Nichicon UCX1A331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1A331MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.