This 25V 1.8mF aluminum electrolytic capacitor has a tolerance of 20% and is rated for a maximum operating temperature of 135°C. It is available in a surface mount package with a lead pitch of 3.1mm. The capacitor has a leakage current of 3uA and a ripple current of 1.2A. It is RoHS compliant and has a life of 2000 hours.
Nichicon UCX1E182MNQ1GS technical specifications.
| Capacitance | 1.8mF |
| Depth | 17.1mm |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 16.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E182MNQ1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.