Nichicon UCX1E272MNQ1GS technical specifications.
| Capacitance | 2.7mF |
| Depth | 17.1mm |
| Diameter | 16mm |
| Height | 21.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 17.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E272MNQ1GS to view detailed technical specifications.
No datasheet is available for this part.