The UCY2C271MHD is a 270uF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package style with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 50 units per package.
Nichicon UCY2C271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.235A |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C271MHD to view detailed technical specifications.
No datasheet is available for this part.