Aluminum electrolytic capacitor with 330µF capacitance and 160V voltage rating. Features a 20% tolerance, 18mm diameter, and 25mm length in a radial package with 7.5mm lead pitch. Rated for 105°C maximum operating temperature and 12000 hours of life, offering 1.445A ripple current. This through-hole mount component is lead-free, RoHS compliant, and suitable for automotive applications.
Nichicon UCY2C331MHD6TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.445A |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C331MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.