The Nichicon UCY2C390MPD is a 39uF radial aluminum electrolytic capacitor with a voltage rating of 160V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and features a general purpose design. It is available in a bulk packaging with 200 pieces per package. The capacitor has a seated height of 0.689inch and a lead pitch of 0.197inch.
Nichicon UCY2C390MPD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 295mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C390MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.