The UCY2C471MHD6 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It features a radial package with a seated height of 1.634 inches and is designed for through hole mounting. The capacitor is lead free and compliant with RoHS regulations, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a ripple current of 1.73A and is available in a bulk packaging with 50 units per package.
Nichicon UCY2C471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.634inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.73A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.