This 68uF aluminum electrolytic capacitor has a voltage rating of 160V and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a seated height of 1.043 inches. The capacitor has a low dissipation factor of 0.2% and a ripple current of 455mA. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon UCY2C680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C680MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.