Nichicon UCY2D121MHD1TN technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D121MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.