Standard aluminum electrolytic capacitor, 180µF capacitance, 200V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, measuring 18mm in diameter and 20mm in height. Operates across a temperature range of -40°C to 105°C, with a ripple current of 910mA and a lifespan of 10,000 hours. Designed for through-hole mounting and supplied in cut tape packaging.
Nichicon UCY2D181MHD3TN technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 910mA |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D181MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.