Nichicon UCY2D220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D220MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.