Nichicon UCY2D270MPD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D270MPD to view detailed technical specifications.
No datasheet is available for this part.