The Nichicon UCY2D271MHD6 is a general-purpose aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 200V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a diameter of 18mm and a height of 31.5mm, and is designed for through-hole mounting. It is RoHS compliant and available in a quantity of 50 per package.
Nichicon UCY2D271MHD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D271MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.