The UCY2E181MHD6 is a 180uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has a radial package with a 16mm diameter and 31.5mm length. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in bulk packaging with 50 units per package.
Nichicon UCY2E181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.