Aluminum electrolytic capacitor, 330µF capacitance, 250V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 46mm height. Operates from -40°C to 105°C with a ripple current of 1.6A and a life expectancy of 10,000 hours. Through-hole mounting, bulk packaging.
Nichicon UCY2E331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 46mm |
| Height - Seated (Max) | 1.87inch |
| Lead Length | 19mm |
| Lead Pitch | 7.5mm |
| Length | 46mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.