High-performance aluminum electrolytic capacitor with 330µF capacitance and 250V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and a radial package for through-hole mounting. Designed for demanding applications with a 1530mA ripple current capability and a lifespan of 12000 hours at rated conditions. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Nichicon UCY2E331MHD9 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E331MHD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.