Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rating. Features a 20% tolerance, 150mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, with a 100µA leakage current. Designed for through-hole mounting and bulk packaging, it offers 8000 hours of life.
Nichicon UCY2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.