Aluminum electrolytic capacitor, 10µF capacitance, 400V voltage rating, and 20% tolerance. Features a radial, cylindrical package measuring 10mm in diameter and 16mm in height, with a 5mm lead pitch for through-hole mounting. Offers a ripple current of 150mA and a rated life of 8000 hours at 105°C maximum operating temperature. This lead-free, RoHS-compliant component is designed for demanding applications.
Nichicon UCY2G100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.