Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 16mm diameter, 35.5mm height, and 7.5mm lead pitch with 0.8mm lead diameter. Offers 850mA ripple current, 100µA leakage current, and a dissipation factor of 0.24%. Rated for 10000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, radial termination, and polar construction.
Nichicon UCY2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Length | 19mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.