Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 940mA ripple current, 0.24% dissipation factor, and a 12000-hour lifespan at 105°C. Radial package with 7.5mm lead pitch, measuring 18mm diameter by 31.5mm length. Suitable for through-hole mounting and operating from -40°C to 105°C.
Nichicon UCY2G121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 940mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.