150µF, 400V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.03A ripple current capability, 10,000-hour life at 105°C, and a 7.5mm lead pitch. This general-purpose component has an 18mm diameter and 40mm height, suitable for through-hole mounting. Designed for automotive applications, it operates from -40°C to 105°C.
Nichicon UCY2G151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.