Nichicon UCY2G180MPD1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G180MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.