Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 275mA ripple current. This radial component has a 10mm diameter, 31.5mm height, and 5mm lead pitch, suitable for through-hole mounting. It offers a leakage current of 100µA and a rated life of 8000 hours at 105°C.
Nichicon UCY2G220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 275mA |
| Ripple Current (AC) | 275mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.