Nichicon UCY2G390MHD9TO technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 385mA |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G390MHD9TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.