Nichicon UCY2G820MHD3TN technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 765mA |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G820MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.