This 18uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is packaged in a radial format and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a ripple current of 240mA. It is compliant with RoHS regulations and is available in quantities of 100 in bulk packaging.
Nichicon UCY2H180MHD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H180MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.