Nichicon's UCY2H180MHD3 is an aluminum electrolytic capacitor with a capacitance of 18uF and a tolerance of 20%. It has a voltage rating of 500V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a seated height of 0.846inch and a lead pitch of 0.295inch. It is designed for through-hole mounting and is compliant with RoHS regulations.
Nichicon UCY2H180MHD3 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H180MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.