The UCY2H220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It is packaged in a radial lead style and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Nichicon UCY2H220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.