This 22uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is available in a radial package with a seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The ripple current rating is 280mA.
Nichicon UCY2H220MHD6TN technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 280mA |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H220MHD6TN to view detailed technical specifications.
No datasheet is available for this part.