The Nichicon UCY2H390MHD is a 39uF aluminum electrolytic capacitor with a 20% tolerance and 500V voltage rating. It features a radial package with a maximum seated height of 1.457 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Nichicon UCY2H390MHD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H390MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.