This 47uF aluminum electrolytic capacitor from Nichicon features a radial package and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, making it suitable for a wide range of applications.
Nichicon UCY2H470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H470MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.