The Nichicon UCY2H560MHD is a 56uF aluminum electrolytic capacitor with a 500V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.457 inches and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a ripple current rating of 480mA and is available in a bulk packaging quantity of 50.
Nichicon UCY2H560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H560MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.