This is a radial through hole aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 500V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is RoHS compliant. It is designed for use in a variety of applications where a high capacitance and high voltage rating are required.
Nichicon UCY2H680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 525mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.