Nichicon UCY2V120MPD technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V120MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.