The UCY2V180MPD1TD is a 18uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a seated height of 0.846inch and a lead pitch of 0.197inch. It is compliant with RoHS regulations and is available in a single unit quantity.
Nichicon UCY2V180MPD1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V180MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.