The Nichicon UCY2V220MPD9 is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. This capacitor is RoHS compliant and suitable for use in a variety of applications, including those requiring a high ripple current of 215mA. The UCY2V220MPD9 is packaged in bulk quantities of 200 units and is available for use in through-hole mounting applications.
Nichicon UCY2V220MPD9 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V220MPD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.