220µF radial aluminum electrolytic capacitor, 350V voltage rating with 20% tolerance. Features a maximum operating temperature of 105°C and a minimum of -40°C. Designed for through-hole mounting and supplied in bulk packaging. This RoHS compliant component offers a ripple current of 1300mA and a lifespan of 12000 hours at rated conditions.
Nichicon UCY2V221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.