Nichicon's UCY2V270MPD is a 27uF aluminum electrolytic capacitor with a voltage rating of 350V and a dissipation factor of 0.24%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a lead pitch of 0.197inch and a height of 1.299inch when seated. It is RoHS compliant and suitable for general purpose applications.
Nichicon UCY2V270MPD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.197inch |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 305mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V270MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.