Nichicon UCY2V330MHD3TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V330MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.