The Nichicon UCY2V390MHD is a 39uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a 5mm lead pitch and a length of 25mm. The capacitor has a dissipation factor of 0.24% and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The UCY2V390MHD is available in bulk packaging with 50 units per package.
Nichicon UCY2V390MHD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V390MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.