The Nichicon UCY2V390MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 39uF and a tolerance of 20%. It has a voltage rating of 350V and is designed for use in through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in cut tape for easy handling and assembly.
Nichicon UCY2V390MHD1TO technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V390MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.