This Nichicon UCY2V470MHD6 capacitor features a capacitance of 47uF and a voltage rating of 350V. It has a dissipation factor of 0.24% and is constructed with an aluminum package. The component is available in a radial lead termination and has a tolerance of 20%. Operating temperature range is from -40°C to 105°C.
Nichicon UCY2V470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V470MHD6 to view detailed technical specifications.
No datasheet is available for this part.