The Nichicon UCY2V820MHD is a 82uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a lead pitch of 0.295inch and a height of 1.299inch when seated. The capacitor has a dissipation factor of 0.24% and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging quantity of 50 units.
Nichicon UCY2V820MHD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V820MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.