The UCY2W220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The UCY series is a standard line of capacitors from Nichicon, a well-established manufacturer in the industry.
Nichicon UCY2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.